Panasonic IndustryEVQ-Q2W02WSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.6N SMD T/R

This light touch EVQ-Q2W02W tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-Q2W02W tactile switch has a j-bend termination style. This white round button actuator is 0.7 mm long. This product is 6 mm long, 2.5 mm tall and 6.6 mm deep. The maximum DC voltage rating is 15 VDC.

60,650 parts: Ships in 2 days

    Total$62.57Price for 485

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 60,650 parts
      • Price: $0.129

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.