Panasonic IndustryEVQ-Q2W01WSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 200000 | |
| 2.6 | |
| White | |
| 0.2 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.15 | |
| 4 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 1.8 | |
| 6 | |
| 6.6 | |
| 2 |
The light touch EVQ-Q2W01W tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-Q2W01W tactile switch has a j-bend termination style. This white round button actuator is 0.2 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 2 mm tall and 6.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

