Panasonic IndustryEVQ-Q2D02WSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 2000000 | |
| 0.5 | |
| White | |
| 0.7 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.15 | |
| 4 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 1.8 | |
| 6 | |
| 6.6 | |
| 2.5 |
Turn on or off your circuit simply by applying pressure to this light touch EVQ-Q2D02W tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2D02W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 2.5 mm tall and 6.6 mm deep. This white round button actuator is 0.7 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

