Panasonic IndustryEVQ-Q2202WSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 3.5 | |
| White | |
| 0.7 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.15 | |
| 4 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 1.8 | |
| 6 | |
| 6.6 | |
| 2.5 |
Wow! This light touch EVQ-Q2202W tactile switch from Panasonic is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2202W tactile switch has a j-bend termination style. This white round button actuator is 0.7 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 2.5 mm tall and 6.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

