Panasonic IndustryEVQ-PUD02KSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.2N SMD T/R

Turn on or off your circuit simply by applying pressure to this light touch EVQ-PUD02K tactile switch from Panasonic. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PUD02K tactile switch has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 5.5 mm long, 1.65 mm tall and 4.5 mm deep. This black rectangular button actuator is 1 mm long.

16,000 parts: Ships in 3 days

    Total$1,097.60Price for 4000

    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2449+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.2744

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.