Panasonic IndustryEVQ-PUC02KSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R

Wow! This light touch EVQ-PUC02K tactile switch from Panasonic is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PUC02K tactile switch has a gull wing termination style. This black rectangular button actuator is 1 mm long. This product is 6.4 mm long, 1.65 mm tall and 4.5 mm deep. The maximum DC voltage rating is 12 VDC.

4,000 parts: Ships in 2 days

    Total$909.60Price for 4000

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2408+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.2274

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.