Panasonic IndustryEVQ-PUA02KSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 500 | |
| 100000 | |
| 2.2 | |
| Black | |
| 1 | |
| 2 | |
| 5.25 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.85 | |
| 1.7 | |
| Right Angle | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 4.7 | |
| 3.5 | |
| 1.65 | |
| 6.4 | |
| 4.5 | |
| 1.65 |
This light touch EVQ-PUA02K tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PUA02K tactile switch has a gull wing termination style. This product is 6.4 mm long, 1.65 mm tall and 4.5 mm deep. The maximum DC voltage rating is 12 VDC. This black rectangular button actuator is 1 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

