Panasonic IndustryEVQ-PNF05MSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 1.6 | |
| Natural | |
| 1.5 | |
| 1 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| 0.6 | |
| 5.4 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 3.5 | |
| 3.5 | |
| 7.2 | |
| 3.5 | |
| 5 |
Turn on or off your circuit simply by applying pressure to this light touch EVQ-PNF05M tactile switch from Panasonic. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EVQ-PNF05M tactile switch has a j-bend termination style. This natural rectangular button actuator is 1.5 mm long. The maximum DC voltage rating is 12 VDC. This product is 7.2 mm long, 5 mm tall and 3.5 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

