Panasonic IndustryEVQ-PLHA15Switch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R

Wow! This light touch EVQ-PLHA15 tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PLHA15 tactile switch has a j-bend termination style. This round button actuator is 0.3 mm long. The maximum DC voltage rating is 15 VDC. This product is 4.9 mm long, 1.5 mm tall and 4.9 mm deep.

Import TariffMay apply to this part

Total In Stock: 20,085 parts

Regional Inventory: 85

    Total$0.34Price for 1

    85 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      85
      Country Of origin:
      Malaysia
         
      • Price: $0.3385
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Malaysia
      • In Stock: 85 parts
      • Price: $0.3385
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2441+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.1789

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.