Panasonic IndustryEVQ-PE605TSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk

With just a change in pressure this light touch EVQ-PE605T tactile switch from Panasonic can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PE605T tactile switch has a PC pin termination style. This product is 7.9 mm long, 5 mm tall and 3.5 mm deep. This brown rectangular button actuator is 1.5 mm long. The maximum DC voltage rating is 12 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.2176
    1. 1000+$0.2176
    2. 2000+$0.2155
    3. 2500+$0.2133
    4. 3000+$0.2112
    5. 4000+$0.2091
    6. 5000+$0.2070
    7. 10000+$0.2049
    8. 20000+$0.2029
    9. 25000+$0.2008

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.