50-75% Off
Panasonic IndustryEVQ-PE505KSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 1.6 | |
| Black | |
| 1.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 6.5 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 6 | |
| 3.5 | |
| 3.5 | |
| 7.9 | |
| 3.5 | |
| 5 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-PE505K tactile switch from Panasonic. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PE505K tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This black rectangular button actuator is 1.5 mm long. This product is 7.9 mm long, 5 mm tall and 3.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

