Panasonic IndustryEVQ-PE405QSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1N Thru-Hole Bulk

Wow! This light touch EVQ-PE405Q tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EVQ-PE405Q tactile switch has a PC pin termination style. This gray rectangular button actuator is 1.5 mm long. The maximum DC voltage rating is 12 VDC. This product is 7.9 mm long, 5 mm tall and 3.5 mm deep.

Import TariffMay apply to this part

643 parts: Ships in 2 days

    Total$0.29Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 643 parts
      • Price: $0.2872

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.