Panasonic IndustryEVQ-PE404QSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1N Thru-Hole Bulk

This light touch EVQ-PE404Q tactile switch from Panasonic will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PE404Q tactile switch has a PC pin termination style. This gray rectangular button actuator is 0.8 mm long. This product is 7.9 mm long, 4.3 mm tall and 3.5 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part

15 parts: Ships in 2 days

    Total$0.17Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 15 parts
      • Price: $0.1748

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.