Panasonic IndustryEVQ-PBD05RSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk

This light touch EVQ-PBD05R tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PBD05R tactile switch has a PC pin termination style. The maximum DC voltage rating is 15 VDC. This product is 7.8 mm deep. This red round button actuator is 1.1 mm long.

Import TariffMay apply to this part

60 parts: Ships in 2 days

This item has been discontinued

    Total$0.09Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 60 parts
      • Price: $0.0894

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.