Panasonic IndustryEVQ-PAC05RSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk

Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-PAC05R tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PAC05R tactile switch has a PC pin termination style. This product is 6 mm long, 5 mm tall and 7.8 mm deep. The maximum DC voltage rating is 15 VDC. This red round button actuator is 1.1 mm long.

Import TariffMay apply to this part

1 part: Ships in 2 days

This item has been discontinued

    Total$0.08Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1950+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.0802

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.