Panasonic IndustryEVQ-P7J01PSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 500 | |
| 100000 | |
| 1.6 | |
| Black | |
| 0.65 | |
| 2 | |
| 3.6 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.6 | |
| 1.48 | |
| Right Angle | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 3.5 | |
| 2.9 | |
| 1.35 | |
| 4.7 | |
| 3.55 | |
| 1.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

