Panasonic IndustryEVQ-P6PB35Switch Tactile
Switch Tactile N.O. SPST Flush Round Button J-Lead 0.02A 15VDC 2.4N SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Flush Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 500000 | |
| 2.4 | |
| 0 | |
| 2 | |
| 4.2 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.1 | |
| 2.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 4.1 | |
| 4.1 | |
| 0.35 | |
| 4.1 | |
| 4.3 | |
| 0.35 |
The light touch EVQ-P6PB35 tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-P6PB35 tactile switch has a j-bend termination style. This product is 4.1 mm long, 0.35 mm tall and 4.3 mm deep. The maximum DC voltage rating is 15 VDC. This flush round button actuator is 0 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

