Panasonic IndustryEVQ-P6LB55Switch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 1000000 | |
| 1.6 | |
| 0.15 | |
| 2 | |
| 4.2 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.1 | |
| 2.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 4.1 | |
| 4.1 | |
| 0.35 | |
| 4.1 | |
| 4.3 | |
| 0.58 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-P6LB55 tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-P6LB55 tactile switch has a j-bend termination style. This button actuator is 0.15 mm long. The maximum DC voltage rating is 15 VDC. This product is 4.1 mm long, 0.58 mm tall and 4.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

