Panasonic IndustryEVQ-P2V02WSwitch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 3.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 200000 | |
| 3.5 | |
| Natural | |
| 0.85 | |
| 5.15 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 1.7 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 5.5 | |
| 2.5 |
This light touch EVQ-P2V02W tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2V02W tactile switch has a j-bend termination style. This natural button actuator is 0.85 mm long. The maximum DC voltage rating is 15 VDC. This product is 3.5 mm long, 2.5 mm tall and 5.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

