10-25% Off

Panasonic IndustryEVQ-P2V02MSwitch Tactile

Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 3.5N SMD T/R

Turn on or off your circuit simply by applying pressure to this light touch EVQ-P2V02M tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-P2V02M tactile switch has a j-bend termination style. This product is 3.5 mm long, 2.1 mm tall and 5.5 mm deep. This natural button actuator is 0.45 mm long. The maximum DC voltage rating is 15 VDC.

Import TariffMay apply to this part

439 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      439
      Country Of origin:
      Japan
         
      • Price: $0.1026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 439 parts
      • Price: $0.1026

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.