Top Purchased
Panasonic IndustryEVQ-P2T02WSwitch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 2.4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.4 | |
| Natural | |
| 0.85 | |
| 2 | |
| 5.15 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.4 | |
| 1.7 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.7 | |
| 3.5 | |
| 1.65 | |
| 5.5 | |
| 3.5 | |
| 2.5 |
This light touch EVQ-P2T02W tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-P2T02W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This natural button actuator is 0.85 mm long. This product is 5.5 mm long, 2.5 mm tall and 3.5 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

