Panasonic IndustryEVQ-P2R02WSwitch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.6 | |
| Natural | |
| 0.85 | |
| 5.15 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 1.7 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 5.5 | |
| 2.5 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-P2R02W tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2R02W tactile switch has a j-bend termination style. This product is 3.5 mm long, 2.5 mm tall and 5.5 mm deep. The maximum DC voltage rating is 15 VDC. This natural button actuator is 0.85 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

