Panasonic IndustryEVQ-P2H02BSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 2.5 | |
| Blue | |
| 0.85 | |
| 2 | |
| 5.15 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.4 | |
| 1.7 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.7 | |
| 3.5 | |
| 1.65 | |
| 5.5 | |
| 3.5 | |
| 2.5 |
This light touch EVQ-P2H02B tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2H02B tactile switch has a j-bend termination style. This product is 5.5 mm long, 2.5 mm tall and 3.5 mm deep. This blue round button actuator is 0.85 mm long. The maximum DC voltage rating is 15 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

