Panasonic IndustryEVQ-P2202MSwitch Tactile

Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R

This light touch EVQ-P2202M tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2202M tactile switch has a j-bend termination style. This natural button actuator is 0.45 mm long. The maximum DC voltage rating is 15 VDC. This product is 3.5 mm long, 2.1 mm tall and 5.5 mm deep.

Import TariffMay apply to this part

43 parts: Ships in 2 days

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      43
      Country Of origin:
      Japan
         
      • Price: $0.4666
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 43 parts
      • Price: $0.4666

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.