Panasonic IndustryEVQ-P1K05MSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 2.2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.2 | |
| Natural | |
| 1.5 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.65 | |
| 4.5 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.1 | |
| 3.5 | |
| 6 | |
| 7.4 | |
| 5 |
Wow! This light touch EVQ-P1K05M tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P1K05M tactile switch has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This natural round button actuator is 1.5 mm long. This product is 6 mm long, 5 mm tall and 7.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

