Panasonic IndustryEVQ-P1905MSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.6N SMD T/R

Turn on or off your circuit simply by applying pressure to this light touch EVQ-P1905M tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-P1905M tactile switch has a j-bend termination style. This natural round button actuator is 1.5 mm long. This product is 7.4 mm long, 5 mm tall and 6 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part

20 parts: Ships in 2 days

    Total$0.37Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 20 parts
      • Price: $0.3699

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.