Panasonic IndustryEVQ5PN05KSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.4N SMD T/R

With just a change in pressure this light touch EVQ-5PN05K tactile switch from Panasonic can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EVQ-5PN05K tactile switch has a j-bend termination style. This product is 7.2 mm long, 5 mm tall and 3.5 mm deep. The maximum DC voltage rating is 12 VDC. This black rectangular button actuator is 1.5 mm long.

Import TariffMay apply to this part

Total In Stock: 4,138 parts

Regional Inventory: 138

    Total$0.28Price for 1

    138 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2107+
      Manufacturer Lead Time:
      70 weeks
      Minimum Of :
      1
      Maximum Of:
      138
      Country Of origin:
      Japan
         
      • Price: $0.2844
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2107+
      Manufacturer Lead Time:
      70 weeks
      Country Of origin:
      Japan
      • In Stock: 138 parts
      • Price: $0.2844
    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      19 weeks
      • In Stock: 4,000 parts
      • Price: $0.3257

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.