Reduced Price

Panasonic IndustryEVQ-21307KSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole T/R

This light touch EVQ-21307K tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-21307K tactile switch has a PC pin termination style. This black round button actuator is 3.6 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 7 mm tall and 6.3 mm deep.

Import TariffMay apply to this part

10 parts: Ships tomorrow

This item has been discontinued

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Malaysia
         
      • Price: $0.0785
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10 parts
      • Price: $0.0785

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.