Panasonic IndustryEVQ-11U04MSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 50 | |
| 50000 | |
| 2.6 | |
| White | |
| 0.4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 6 | |
| 3.4 | |
| 6 | |
| 6 | |
| 4.3 |
Wow! This light touch EVQ-11U04M tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-11U04M tactile switch has a PC pin termination style. The maximum DC voltage rating is 15 VDC. This white round button actuator is 0.4 mm long. This product is 6 mm long, 4.3 mm tall and 6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

