Panasonic IndustryEVP-AWCD4ASwitch Tactile
Switch Tactile N.O. SPST Round Button Straight Terminal with Cutout 0.02A 15VDC 2.4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 500000 | |
| 2.4 | |
| 0.22 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 3.25 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 2 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

