Panasonic IndustryEVP-AVAA1ASwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 300000Cycles 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 300000 | |
| 1.57 | |
| 0.65 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Right Angle | |
| -40 | |
| 85 | |
| 2.8 | |
| 2 | |
| 2.8 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

