Panasonic IndustryEVP-AA802QSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 100000Cycles 5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 5 | |
| Gray | |
| 0.3 | |
| 2 | |
| 3.35 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.4 | |
| 1.45 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 2.9 | |
| 1.4 | |
| 4.3 | |
| 2.9 | |
| 1.7 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVP-AA802Q tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-AA802Q tactile switch has a j-bend termination style. This gray rectangular button actuator is 0.3 mm long. This product is 4.3 mm long, 1.7 mm tall and 2.9 mm deep. The maximum DC voltage rating is 15 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

