Panasonic IndustryEVP-AA002KSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 1000000Cycles 1N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1 | |
| Black | |
| 0.3 | |
| 2 | |
| 3.35 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.4 | |
| 1.45 | |
| Straight | |
| -40 | |
| 85 | |
| 3.5 | |
| 2.9 | |
| 1.4 | |
| 4.3 | |
| 2.9 | |
| 1.7 |
Wow! This light touch EVP-AA002K tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVP-AA002K tactile switch has a j-bend termination style. This black rectangular button actuator is 0.3 mm long. The maximum DC voltage rating is 15 VDC. This product is 4.3 mm long, 1.7 mm tall and 2.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

