Reduced Price
STMicroelectronicsEVL6566B-65W-QRPower Management Development Boards and Kits
L6566B/STF7NM80 Current Mode PWM Controller/MOSFET 19V Output Demonstration Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| Current Mode PWM Controller/MOSFET | |
| 1 | |
| 19(Typ) | |
| 3420 | |
| 90VAC to 264VAC | |
| 165 | |
| 89 | |
| L6566B/STF7NM80 | |
| 121 | |
| 58 |
The EVL6566B-65W-QR by STMicroelectronics power management development kit makes it easy to control the power in your design. Its output produces a current of 3420 mA. This part has single output. This part is 89 % efficient. Its switching regulator has a frequency of 165 KHz. This product is 121 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

