Active-Semi International IncEVK-PAC5220WP-QI-HPA11-V1Power Management Development Boards and Kits

ACTIVE-SEMI WPC SOLUTION KIT

By using the EVK-PAC5220WP-QI-HPA11-V1 by Active-Semi power management development kit you can control the power levels in your circuit.
  • Dev Kit Description

    Wireless Power WPC Solution kit EVK-PAC5220WP-Qi-xxA11-V1 features PAC5220WP Power Application Controller™ IC which handles all functions of wireless charging including receiver selection & identification, communication & control, power transfer, guided placement through blinking LED, and audio feedback using a piezoelectric buzzer. It also monitors input and output power for load regulation, uses WPC version 1.1 Foreign Object Detection (FOD), and provides over-current and over-temperature protection.

    WPC Qi-Certified (version 1.1.2) single-IC based wireless power transmitter solution provides customers with the highest efficiency and lowest stand-by power design available today. The solution works for charging 5W USB powered devices such as, smart phones, mobile devices and portable electronics. This solution also offers the smallest BOM count to reduce the design footprint.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.