Matrix OrbitalEVE2-29A-BLM-TPNTFT Modules
2.9in TFT 320x102Pixels SPI 400cd/m2 -20°C to 70°C
Description
The EVE2 TFT utilizes FTDI's second generation Embedded Video Engine to control, render, manage and display complex graphics. It has a built in graphics operations, sound synthesizer, digital filter, and has support for multiple widgets that enables you to create your own creative screens and interfaces with the EVE Screen Designer software.
This EVE2 has a 2.9" display and Non-touchscreens (there is one with a larger screen and touchscreen). It has a standard 20 pin connector and a mono 8-bit linear audio wave playback. It supports playback of motion-JPEG encoded AVI videos and landscape or portrait orientations.
Features:
• 2.9" 1U (320x102) - Non-Touchscreen
• 1U Form Factor
• FT812 CPU
• 1 MB Graphics RAM
• Backlight PWM LED Driver
• Standard 20 Pins Connector
• Mono 8-Bit Linear Audio Wave Playback
• SPI and QSPI Communication Protocol
• Advance Embedded Video Engine (EVE) with High Resolution Graphic and Video Playback
• EVE Screen Designer (ESD) 3.x GUI Drag and Drop Design Suite
• Supports Widgets, Landscape or Portrait Orientations, and Playback of Motion-JPEG Encoded AVI Videos
• Extended Operating Temperature Range: -20C to 70C
| Compliant | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2.9 | |
| 320x102 | |
| 400 | |
| No | |
| SPI | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 2.87 |
| Package Width | 33 |
| Package Length | 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

