STMicroelectronicsEVB-LIV3FDevelopment Kits and Tools
Teseo-LIV3F GPS Receiver Evaluation Board
The EVB-LIV3F by STMicroelectronics is an evaluation board intended as a stand-alone solution for evaluating the Teseo-LIV3F Tiny GNSS module (a positioning receiver compatible with GPS, Galileo, Gloness, BeiDou, and QZSS positioning systems). The EVB-LIV3F kit includes the evaluation board itself, plus a GNSS active antenna, USB cable, and quick start guide. The board features a USB power supply, placing for an optional backup battery, current measurement selector, ON/OFF push buttons, reset button, power and PPS LEDs, I2C slave connector, and UART by USB connector.
| Not Compliant | |
| 7A994 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Communication Tools | |
| Teseo-LIV3F | |
| GPS Receiver |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

