Infineon Technologies AGEVALPASCO2SENSOR2GOTOBO1Sensor Development Boards and Kits
Infineon’s XENSIV™ PAS CO2 Sensor2Go Evaluation Kit - Measure what matters
The XENSIV™ PAS CO2 Sensor2Go Evaluation Kit has been developed to enable the fast & easy evaluation of Infineon’s revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor.
The Sensor2Go Evaluation Kit can be used in combination with the PAS CO2 Mini Evaluation Board.
The Sensor2Go Evaluation Kit contains:
- • XENSIV™ PAS CO2 Evaluation Motherboard
- • XENSIV™ PAS CO2 Mini Evaluation Board
- • Micro-USB cable
- • Graphical User Interface (GUI) and software via Infineon toolbox
Summary of Features
- • Plug and play: direct connection to PC via micro-USB cable
- • All key functionalities of the sensor available
- • Logging of the sensor history
- • All power supplies generated on board
- • Device can also be accessed via I2C
Potential Applications
- • HVAC (heating, ventilation and air conditioning) systems
- • Smart home & building appliances like air purifiers, lighting and IoT devices
- • Air quality devices with CO2 alerts
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| PAS CO2 | |
| Gas | |
| USB | |
| Graphical User Interface | |
| 3.3(Typ) | |
| 20.7 | |
| 16.129 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

