Infineon Technologies AGEVALM5IMZ120RSICTOBO1Power Management Development Boards and Kits

Evaluation Board for motor drives with CoolSiC(tm) MOSFETs in TO247 packages

The evaluation board was developed to support customers during their first steps designing applications with the CoolSiC™ MOSFET 1200 V in discrete packages, such as the IMW120R045M1, and EiceDRIVER™ 1200 V isolated gate driver 1EDI20H12AH. The assembled discrete has a rated blocking voltage of 1200 V at a typical on-state resistance of 45 mOhm and the board supports all CoolSiC™ MOSFETs in 3pin and 4pin TO247 packages.

 

Summary of Features:

  • • CoolSiC™ 1200 V in TO247 3pin and 4pin package
  • • Low inductive design
  • • Isolated sensing with Δ∑-ADC
  • • Overload and short-circuit hardware protection
  • • Overtemperature hardware protection
  • • Rugged gate driver technology with stability against transient and negative voltage
  • • Measurement test points compatible with standard oscilloscope probes

 

Benefits:

  • • MADK is optimized to GPD / Servo drives with very high fsw
  • • CoolSiC™ 1200 V in TO247 3pin and 4pin package
  • • Equipped with all assembly groups for sensorless field oriented control (FOC)
  • • Overtemperature and overcurrent protection as well as short circuit protection

 

Applications:

 

Diagrams:

 

Parametrics:

Parametrics

EVAL-M5-IMZ120R-SIC

Applications

Servo Drives

Board Type

Evaluation Board

Dimensions

204x259

Family

CoolSiC™ MOSFET

Motor Power max

11000.0 W

Product Description

Evaluation Board for motor drives with CoolSiC™ MOSFETs in TO247 packages

Product Name

EVAL-M5-IMZ120R-SIC

Qualification

Industrial

Target Application

Drives ; Industrial Drives ; Motor Control & Drives

Topology

3-Phase - 2 Level

 

Order:

Sales Product Name

EVAL-M5-IMZ120R-SIC

OPN

EVALM5IMZ120RSICTOBO1

Product Status

active and preferred

Product Status

yes

Packing Size

1

Packing Type

CONTAINER

Moisture Packing

NON DRY

 

2 parts: Ships in 5 days

    Total$756.53Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2 parts
      • Price: $756.53

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.