STMicroelectronicsEVAL6574BPower Management Development Boards and Kits
L6574 Lighting Driver and Controller IC Evaluation Board
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Lighting Driver and Controller IC | |
| 58 | |
| 85VAC to 265VAC | |
| L6574 |
Dev Kit Description
EVAL6574B is L6574 CFL/TL Ballast Driver Preheat and Dimming Evaluation Board .
This design was developed to drive a TL fluorescent lamp of up to 58 W. It is composed of two sections: the PFC using the L6561 controller, and the ballast based on the L6574. The application includes a current feedback that can be used to control the power (and, if necessary, the dimming function) by varying the switching frequency during normal lamp operation. The application also features safety circuitry which activates when an open load or faulty lamp ignition is detected. The PFC pre-regulator allows connection of the application to a wide input voltage range (85 Vac to 265 Vac) providing a Power Factor higher than 0.99 and a THD lower than 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

