Analog DevicesEVAL-SSM2375ZAmplifier IC Development Boards and Kits
SSM2375 Audio Amplifier Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| SSM2375 | |
| Audio Amplifier |
Dev Kit Description
EVAL-SSM2375Z is Evaluation Board for SSM2375 Filterless Class-D Audio Amplifier. The SSM2375 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 3 W of continuous output power with less than 1% THD + N driving a 3 Ω load from a 5.0 V supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

