Amplifier IC Development Boards and Kits
EVAL-LTC2065-TQFN
LTC2065 OP Amp Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LTC2065
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
1.7 to 5.25

