Analog DevicesEVAL-CN0554-RPIZDevelopment Kits and Tools
±10 V Analog Input and ±15 V Analog Output for Raspberry Pi Platforms
CN0554: ±10V Analog Input and ±15V Analog Output for Raspberry Pi Platforms
The CN0554 solution provides a flexible, multichannel mixed-signal analog I/O system for precision applications.
The CN0554 operates at the boundary of the digital and analog domain. It’s designed to mount directly on top of a Raspberry Pi to operate locally or be controlled remotely via wired or wireless network connection.
Features & Benefits
- Multichannel input and output capabilities allow scaling for applications with multiple sensors and actuators
- Independent programmable I/O ranges allows for wide range of inputs/outputs to be used on a single board
- All power supply rails are derived directly from the Raspberry Pi
Applications
- Industrial Automation
- Instrumentation and Measurement
- General Purpose
| Compliant | |
| EAR99 | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Data Acquisition Tools/Power Management Tools/Resistor Tools |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

