Analog DevicesEVAL-CN0548-ARDZDevelopment Kits and Tools

Isolated High-Voltage I/V input module

CN0548: Isolated High Voltage, High Current, Measurement Reference Design

The CN0548 is a complete, isolated current and voltage measurement system that is galvanically isolated and will tolerate up to ±250 V between the host controller and measurement grounds. The isolation design includes both digital data and power domain signals; no additional power source is required from the circuit being measured.

Key Features and Benefits:

  • •  Wide current (±10 A) and voltage (80 V) input range to facilitate a single circuit design to work across many different application spaces
  • •  Configurable gain/attenuation settings allows customization of measurement range for flexible test modes, utilizing the full-scale input range and maximizing the measured input signal resolution/li>
  • •  Galvanically isolated to protect the host processor/digital domain from hazardous voltages and currents

Applications:

  • •  Instrumentation and Measurement: ATE
  • •  Industrial Automation: IAT
  • •  Communications

Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$37.35Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $37.35

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.