This circuit is a single-channel, 75 W benchtop power supply featuring an adjustable, wide output voltage range of 0 V to 27.5 V and current limiting/constant current operation (up to 3 A).
With a Raspberry Pi®-compatible expansion header, electronic control through either a local touchscreen or over a wireless or wired network connection is possible. Output voltage can be controlled manually or by software, and a manual current-limit control sets the transition from constant voltage to constant current operation. The benchtop power supply features a hybrid buck/linear architecture, providing low output ripple and low output capacitance, excellent transient response, regulation to 0 V and 0 A, and low power dissipation that eliminates the need for heat sinks.
The complete solution is low cost, compact, and easily configured for standalone operation or integration into other equipment.
Key Features and Benefits
- • Featuring LT8612 buck converter, LT3081 linear regulator, LT3092 current source, LTC1983 negative supply
- • True 0 V and 0 A operation
- • Manual operation or software controllable using a Raspberry Pi
- • Measure system temperature, output voltage, and output current
Applications
- • Instrumentation and measurement: electronic test and measurement, benchtop power supply
- • General purpose
Block Diagrams and Tables

| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Evaluation Board | |
| Amplifier and Comparator Tools/Data Acquisition Tools/Power Management Tools | |
| AD5683R/AD7124-4/ADCMP392/LT3081/LT8609 | |
| ADC/Comparator/DAC/DC to DC Converter and Switching Regulator Chip/Linear Regulator |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
