Analog DevicesEVAL-CN0503-ARDZDevelopment Kits and Tools

ADPD4101 Sensor and Detector Interface Evaluation Board

CN0503: Multiple Parameter Optical Liquid Measurement Platform

Reconfigurable multiparameter optical Liquid Measurement Platform for colorimetry, turbidity and fluorometry:

  • On-chip digital filters allows platform to operate at full performance regardless of lighting conditions
  • Benchtop instrument performance for handheld and portable applications
  • Up to four independent light paths can be measured simultaneously

The CN0503 is a reconfigurable multiparameter optical liquid measurement platform capable of performing colorimetry, turbidity, and fluorometry. The design minimizes complexity by using a highly integrated, multimodal sensor front end capable of simultaneously driving four LEDs, and synchronously measuring four pairs of photodiodes at a flexible sampling rate. Furthermore, the front end has on-chip digital filters and high ambient light rejection that allow the platform to operate with full performance regardless of environmental lighting conditions.

Key Features and Benefits

  • Minimizes complexity by using multimodal sensor front end
  • Benchtop instrument performance while being adaptable to portable and handheld applications
  • The platform supports a wide range of LED sources from infrared to ultraviolet wavelengths, and the four independent light paths can be simultaneously measured

Applications

  • Instrumentation: Chemical Analysis and Analytical Instruments

Block Diagrams and Tables

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $467.46
    1. 1+$467.46

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.