Analog DevicesEVAL-ADXRS453Z-VSensor Development Boards and Kits
ADXRS453 Gyroscope Sensor Evaluation Board
| Compliant | |
| 7A994 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADXRS453 | |
| Gyroscope |
Dev Kit Description
EVAL-ADXRS453Z-V is a simple breakout board that facilitates quick evaluation of the performance of the ADXRS453 ±300°/sec digital output single-axis rate gyroscope in an SMTcompatible vertical mount package. e EVAL-ADXRS453Z-V has two sets of 5-lead, 0.1-inch pin spacing headers that allow electrical connections to be made between the ADXRS453 and the existing system. Four mounting holes are also provided for mechanical attachment of the EVAL-ADXRS453Z-V to the application. An external host processor is required for communication to the ADXRS453 gyroscope.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

