Arrow Electronic Components Online
EVALADUM42211EBZ|ADI|limage
EVALADUM42211EBZ|ADI|originalImage
Power Management Development Boards and Kits

EVAL-ADUM4221-1EBZ

ADUM4221-1 Gate and Power Driver 35V Output Evaluation Board

Analog Devices
Datasheets 

Family of Isolated, Half Bridge Gate Drivers with Adjustable Dead Time and 4 A Output provide reliable control over the switching characteristics of the insulated gate bipolar transistor (IGBT)/metal-oxide semiconductor field effect transistor (MOSFET) and Silicon Carbide (SiC) configurations.

●  ADuM4221* dual input option with dead time
●  ADuM4221-1 single input with dead time
●  ADuM4221-2 dual input option with no dead time
●  ADuM4221W automotive qualified dual input option with dead time

Key Features and Benefits

●  Dual-channel gate driver with adjustable dead time to improve overall efficiency
●  Robust OOK architecture provides industry-leading CMTI for use with newer high-performance applications such as GaN and SiC switch technologies.
●  High drive strength and low delay for highest performance applications. 45ns Prop Delay, 10ns Channel to Channel skew. Superior timing performance stability reduces voltage distortion, harmonics, providing better lifetime and output drive strength allows faster switching of devices
●  3rd party solution with Wolfspeed Cree

Applications

●  Automotive: HEV, BMS, Inverter and E-Motor Systems, SiC, wide bandgap
●  Energy: Energy Storage, Solar Inverters, Wind Turbines
●  Industrial Automation: Motion Control, Field Instruments
●  Instrumentation: DC Sources and Power Supplies, Battery Formation & Test

Evaluation Board

The ADuM4221/-1/-2/W can be evaluated with the EVAL-ADUM4221EBZ and EVAL-ADUM4221-1EBZ.

Block Diagrams and Tables

Featured Products

ADUM4221ARIZ
ADUM4221ARIZ-RL
ADUM4221BRIZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    35(Max)
  • Output Current (mA)
    4000
  • Input Voltage Range
    2.5VDC to 6.5VDC
  • Supported Device
    ADUM4221-1

Documentation and Resources

Datasheets
Design resources