Arrow Electronic Components Online
ADUM4221ARIZRL|ADI|originalImage
ADUM4221ARIZRL|ADI|simage
Gate and Power Drivers

ADUM4221ARIZ-RL

Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R

Analog Devices
Datasheets 

Family of Isolated, Half Bridge Gate Drivers with Adjustable Dead Time and 4 A Output provide reliable control over the switching characteristics of the insulated gate bipolar transistor (IGBT)/metal-oxide semiconductor field effect transistor (MOSFET) and Silicon Carbide (SiC) configurations.

●  ADuM4221* dual input option with dead time
●  ADuM4221-1 single input with dead time
●  ADuM4221-2 dual input option with no dead time
●  ADuM4221W automotive qualified dual input option with dead time

Key Features and Benefits

●  Dual-channel gate driver with adjustable dead time to improve overall efficiency
●  Robust OOK architecture provides industry-leading CMTI for use with newer high-performance applications such as GaN and SiC switch technologies.
●  High drive strength and low delay for highest performance applications. 45ns Prop Delay, 10ns Channel to Channel skew. Superior timing performance stability reduces voltage distortion, harmonics, providing better lifetime and output drive strength allows faster switching of devices
●  3rd party solution with Wolfspeed Cree

Applications

●  Automotive: HEV, BMS, Inverter and E-Motor Systems, SiC, wide bandgap
●  Energy: Energy Storage, Solar Inverters, Wind Turbines
●  Industrial Automation: Motion Control, Field Instruments
●  Instrumentation: DC Sources and Power Supplies, Battery Formation & Test

Evaluation Board

The ADuM4221/-1/-2/W can be evaluated with the EVAL-ADUM4221EBZ and EVAL-ADUM4221-1EBZ.

Block Diagrams and Tables

Featured Products

ADUM4221ARIZ
ADUM4221ARIZ-RL
ADUM4221BRIZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side|Isolated Gate Driver
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    25(Typ)
  • Maximum Fall Time (ns)
    25(Typ)
  • Maximum Propagation Delay Time (ns)
    30(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Typical Input Low Threshold Voltage (V)
    1.5(Max)
  • Typical Input High Threshold Voltage (V)
    3.5(Min)
  • Peak Output Current (A)
    4(Typ)
  • Maximum Power Dissipation (mW)
    2770
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    7.5
  • Package Length
    12.75
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources