Analog DevicesEVAL-ADUM3195EBZAmplifier IC Development Boards and Kits
ADuM3195 Special Purpose Amplifier Evaluation Board
Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over their lifetime and at high temperatures, the ADuM3195 transfer functions do not change over their lifetime, and are stable over a wide temperature range of −40°C to +125°C.
Included in the ADuM3195 are wideband operational amplifiers useful for a variety of commonly used applications. Included in the ADuM3195 are two high-accuracy 2.5 V reference outputs.
The ADuM3195 is packaged in a 16-lead quarter small outline package (QSOP) for a 3000 Vrms isolation voltage rating.
Key Features and Benefits
- • High-Impedance input for isolated voltage measurement
- • Low offset error and drift (output offset voltage): ±6 mV (Max) at 25°C and −22 μV/°C (Typ)
- • Low gain error and drift: ±0.5% (max) and ±27 ppm/°C (max)
- • Voltage-supply range
- • VDD1: 4.5 V to 5.5 V
- • VDD2: 4.5 V to 5.5 V
- • Bandwidth: 210 kHz
- • Isolation voltage: 3000 V rms for ADuM3195
- • Safety and regulatory approvals (pending)
- • UL recognition (pending): 3000 V rms for 1 minute per UL 1577
- • CSA (pending)
- • VDE certificate of conformity (pending)
- • DIN VDE V 0884-11:2017-01
- • VIORM = 636 V peak (reinforced)
- • Wide temperature range
- • −40°C to +125°C ambient operation
- • 150°C maximum junction temperature
- • AEC-Q100 qualified for automotive applications
Applications
- • Inverters
- • DC to DC converters
- • On-board chargers
Evaluation Board
The ADUM3195 can be evaluated with the EVAL-ADUM3195.
Block Diagrams and Tables
Related Products
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Evaluation Board | |
ADuM3195 | |
Special Purpose Amplifier | |
4.5 to 5.5 | |
0.05 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.